MPJ-3P
Description:
03P MINI DIN JACK R/A
Supplier:
ADAM TECH
Matchcode:
MPJ3P
Rutronik No.:
CONIO1303
Unit Pack:
100
MOQ:
5000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 7.50 A
- Voltage rating
- 50 V
- Series
- MPJ
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- Family
- CONNECTOR
- Brand
- MiniDIN AU
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.