MDPC-S-RA-KT-TR


Description:
20P MINI DISPLAY PORT R/A GOLD
Supplier:
ADAM TECH
Matchcode:
MDPCSRAKTTR
Rutronik No.:
CONN2045
Unit Pack:
300
MOQ:
300
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 0.60 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 40 V
- Series
- MDP
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Brand
- Displ.Mini
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.