MCR-AB-S-RA-TSMT-CS2-T/R


Description:
micro_USB Type-AB R/A SMT
Supplier:
ADAM TECH
Matchcode:
MCRABSRATSMTCS2TR
Rutronik No.:
CONIO2014
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.65 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.80 A
- Voltage rating
- 100 V
- Series
- MCR
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- Special feature
- 1Port
- Feature funct.
- USB Rece
- Family
- USB Micro
- Brand
- USB A-TO-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.