GC-USBAF-USBAF-01


Description:
GENDER CHANGER USB Type-A
Supplier:
ADAM TECH
Matchcode:
GCUSBAFUSBAF01
Rutronik No.:
CONIO2513
Unit Pack:
42
MOQ:
42
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.65 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- GC
- Special feature
- 1Port
- Feature funct.
- CHANGER
- Family
- USB
- Brand
- USB A-TO-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.