DA15-PJ-24-F


Description:
15P D-Sub Male/Plug PRONG 9,40
Supplier:
ADAM TECH
Matchcode:
DA15PJ24F
Rutronik No.:
COSUBD10128
Unit Pack:
70
MOQ:
2030
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 15
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 250 V
- Series
- DA15
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.