CA #E1091-01


Description:
USB-Cable Ass. USB-A to micro_B L=1000mm
Supplier:
ADAM TECH
Matchcode:
CAE109101
Rutronik No.:
CABLE2726
Unit Pack:
50
MOQ:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- USB A-TO-B
- Brand
- USB
- Termin.port A
- USB A
- Termin.port B
- USB B
- Cable style
- USB
- Cable length
- 1,000 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.