CA #E002417-02
Description:
USB TYPE A TO MINI USB TYPE B
Supplier:
ADAM TECH
Matchcode:
CAE00241702
Rutronik No.:
CABLE2245
Unit Pack:
1
MOQ:
1
Packaging:
BAG
- Family
- USB A-TO-B
- Brand
- USB
- Termin.port A
- USB A
- Termin.port B
- USB B
- Cable style
- USB
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.