BH-74P-5-T/R
image shown is a representation only
Description:
HOLDERCOIN CR2032 SMT BROWN
Supplier:
ADAM TECH
Matchcode:
BH74P5
Rutronik No.:
BAT6538
Unit Pack:
100
MOQ:
10000
Packaging:
REEL
- Weight
- 0,8 g
- Form
- COIN
- Number of cells
- 1
- Size
- COIN2032
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.