BH-122A-5-T/R


image shown is a representation only
Description:
HOLDERCOIN 12CM RETAINER SMT T&R
Supplier:
ADAM TECH
Matchcode:
BH122A5TR
Rutronik No.:
BAT6414
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
- Weight
- 0,47 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- RETAINER
- Size
- COIN12xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.