BH-122A-5


image shown is a representation only
Description:
HOLDERCOIN 12CM RETAINER SMT
Supplier:
ADAM TECH
Matchcode:
BH122A5
Rutronik No.:
BAT6535
Unit Pack:
2500
MOQ:
2500
Packaging:
TRAY
- Weight
- 0.47 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- RETAINER
- Size
- COIN12xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.