BH-108A-5-T/R


image shown is a representation only
Description:
HOLDERCOIN20MM SMT RETAINER T/R
Supplier:
ADAM TECH
Matchcode:
BH108A5TR
Rutronik No.:
BAT5962
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Weight
- 0,47 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- RETAINER
- Size
- COIN20xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.