BH-01-4
![ADAM TECH ADAM TECH](https://www.rutronik24.com/images/logos/adam_tech_medium.png)
![ADAM TECH BH-01-4](https://www.rutronik24.com/pim/direct/adamtech/medium/adamtech-bh-01-4.jpg)
image shown is a representation only
Description:
THM BATTERY HOLDER AA CAB
Supplier:
ADAM TECH
Matchcode:
BH014
Rutronik No.:
BAT6159
Unit Pack:
500
MOQ:
500
package:
BULK
Packaging:
BOX
- Weight
- 4.67 g
- Form
- CYLINDER
- Size
- AA
- Automotive
- NO
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.