2SH-C4-04-TR-SMT-T/R
Description:
04P SHROUDED HEAD. VERT SMT 2,0
Supplier:
ADAM TECH
Matchcode:
2SHC404TRSMTTR
Rutronik No.:
CONN3693
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 100 V
- Series
- 2SH
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Shrouded
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.