ULCD-70DT-PI
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 7 Inch
- Resolution
- 800x480 Pixel
- Aspect ratio
- 16:10
- Backlight
- LED
- Brightness
- 300 cd/m²
- Viewing angles
- 75/70/150 °
- Technology
- microLCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 179.9 mm
- Height
- 15.5 mm
- Width
- 100 mm
- Weight
- 0.215 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- Australia
- Supplier Lead time
- 10 weeks
Includes
1 x ULCD-70DT
1 x 4D Serial Pi Adaptor
1 x 5 Pin Ribbon Cable
7.0" TFT LCD Intelligent Display Module Pack for the Raspberry Pi A, B and B+ & ASUS Tinker Board
This 4D Systems Display Module Pack for the Arduino (and variants) is made up of a uLCD-70DT 7.0" TFT LCD Display Module with Resistive Touch, a 4D Serial Pi Adaptor and a 5 way interface cable, for quick and easy connection to a Raspberry Pi & ASUS Tinker Board.
This Display Module Pack enables an Arduino user to quickly connect the 4D Serial Pi Adaptor to their Raspberry Pi & ASUS Tinker Board, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.
The uLCD-70DT can be configured in a number of ways using the 4D Systems Workshop4 IDE. There are 4 programming Environments to choose from, to enable the widest range of options possible and to suit a wide range of Users and projects alike.
The uLCD-70DT-PI has a comprehensive ViSi-Genie library written to communicate with the Raspberry Pi & ASUS Tinker Board, allowing the Visi-Genie events to be easily understood by the Raspberry Pi & ASUS Tinker Board and users code.
Utilises the Raspberry Pi & ASUS Tinker Board's UART Serial Port.
For a detailed listing of the capabilities of the display module in this Raspberry Pi & ASUS Tinker Board Pack, please refer to the datasheet for the display itself, available from the Product Page of the uLCD-70DT.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.