ULCD-43D-PI
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 4,3 Inch
- Resolution
- 480x272 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 480 cd/m²
- Viewing angles
- 35/15/90 °
- Technology
- microLCD
- Contrast
- 350:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- NO
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 67,10 mm
- Height
- 15,2 mm
- Width
- 105,4 mm
- Weight
- 0,08 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- Australia
- Supplier Lead time
- 10 weeks
Includes
1 x ULCD-43D
1 x 4D Serial Pi Adaptor
1 x 5 Pin Ribbon Cable
4.3" Raspberry Pi & ASUS Tinker Board Display Module for the Raspberry Pi A, B and B+ & ASUS Tinker Board
The uLCD-43D-PI is a Raspberry Pi & ASUS Tinker Board Display Module Pack, which includes a uLCD-43D 4.3" LCD Display, a 4D Serial Pi Adaptor and 5 way interface cable.
The uLCD-43D-PI includes a 4D Serial Pi Adaptor which easily interfaces the uLCD-43D Display with the Raspberry Pi & ASUS Tinker Board, to provide a quick and easy interface without any wiring hassles.
The Raspberry Pi & ASUS Tinker Board Display Module Pack enables a Raspberry Pi & ASUS Tinker Board user to quickly connect the 4D Pi Adaptor Shield to their Raspberry Pi & ASUS Tinker Board, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.
The uLCD-43D-PI has a comprehensive ViSi-Genie library written to communicate with the Raspberry Pi & ASUS Tinker Board, allowing the Visi-Genie events to be easily understood by the Raspberry Pi & ASUS Tinker Board and users code, along with a Serial Library for Linux for communicating with the Display when using the Serial Environment.
Utilises the Raspberry Pi & ASUS Tinker Board's UART Serial Port.
For a detailed listing of the capabilities of the display module in this Raspberry Pi & ASUS Tinker Board Pack, please refer to the datasheet for the display itself, available from the Product Page of the uLCD-43D.
NOT RECOMMENDED FOR NEW DESIGNS - Please contact Sales for Questions/Concerns. Please refer to our gen4 range for alternate products.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.