gen4-uLCD-70DT-WVA
Description:
7 inch smart TFT Diablo16 Wide Viewing A
Supplier:
4D SYSTEMS
Matchcode:
gen4-uLCD-70DT-WVA
Rutronik No.:
DISIMO1408
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 7 Inch
- Resolution
- 800x480 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 400 cd/m²
- Viewing angles
- 178/178 °
- Technology
- IPS
- Contrast
- 1000:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- YES
- Oper.temp.
- -20 / +70 °C
- Fanless
- YES
- 24/7 certified
- YES
- Length
- 187 mm
- Height
- 8.3 mm
- Width
- 102.1 mm
- Weight
- 0.198 KG
- Open frame
- NO
- Powerconsumpt.
- 5 watt
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Australia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.