4DOLED-282815


image shown is a representation only
Description:
1.5 128x128 262K color PMOLED
Supplier:
4D SYSTEMS
Matchcode:
4DOLED-282815
Rutronik No.:
DISMON1347
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 1,5 inch
- Brightness
- 100 cd/m²
- Resolution
- 128x128 pixel
- Colours
- 65K RGB
- Width
- 48,53 mm
- Height
- 33,8 mm
- Depth
- 1,6 mm
- Interface
- N/A
- Contrast
- N/A
- Operating temp.
- -40 - +70 °C
- Display Type
- OLED
- TFT with Touch.
- NO
- TFT connector
- 30 way FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85371091990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
4DOLED-282815
The 4DOLED-282815 is a 1.5" 128x128 pixel resolution 262K colour Passive Matrix OLED display. This OLED is the same display used in the microOLED range of modules. It allows a very cost effective means of adding a full colour small display to any product or your next microcontroller Project.
Schematics and sample initialisation code are also available upon Purchase.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.