4DCAPE-43T


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 4,3 Inch
- Resolution
- 480x272 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 400 cd/m²
- Viewing angles
- 70/60/140 °
- Technology
- TFT LCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -15 - +65 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 80 mm
- Height
- 24,8 mm
- Width
- 120,4 mm
- Weight
- N/A KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Australia
- Supplier Lead time
- 7 weeks
4.3"Display Cape for the BeagleBone Black
The 4DCAPE-43 is specifically designed for the Beagle Bone Black (BBB), which provides a 4.3" display for the BBB for direct user interaction and information display. Available in both touch (4DCAPE-43T) and non-touch (4DCAPE-43), the CAPE conveniently features a 4.3" TFT LCD 480x272 resolution display and seven push Buttons.
The Beagle Bone Black connects directly to the back of the 4DCAPE-43, and provides everything the CAPE requires such as power and display signals. It also includes 4 mounting holes for easy panel/enclosure mounting.
Please note that the 4DCAPE-43 is designed to be the primary display for Beagle Bone Black only and cannot be programmed using 4D Systems Workshop 4 IDE.
ANNOUNCEMENTS
NOT RECOMMENDED FOR NEW DESIGNS
Please contact Sales for Questions/Concerns
Please refer to our gen4 range for alternate products
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.