37304-A206-00E-MB
![3M 3M](https://www.rutronik24.com/images/logos/3m_medium.png)
![3M 37304-A206-00E-MB](https://www.rutronik24.com/pim/direct/3m/medium/3m-37304-a206-00e-mb.jpg)
image shown is a representation only
Description:
04P MINI CLAMP II 20-24AWG
Supplier:
3M
Matchcode:
37304A20600EMB
Rutronik No.:
CONN2482
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 373
- AWG
- 24 TO 20
- Family
- WTB
- Brand
- Mini Clamp
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.