3659/26-100SF


image shown is a representation only
Description:
Round Flat Shielded JACKETED 26P
Supplier:
3M
Matchcode:
365926100SF
Rutronik No.:
CAB10407
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RIBBON
- Termin.port A
- OPEN
- Cable length
- 100 ft
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.