WPT1005504M-12R5K-A13
Description:
WPT Tx-ChargeCoil 2x12,5uH 1x11,5uH 10%
Supplier:
3L
Matchcode:
INDR12,5U10%
Rutronik No.:
IND22514
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Inductance
- 12.5 µH
- Mounting
- RADIAL
- Technology
- WIREWOUND
- R(DC)typ.
- 0.058 Ohm
- R(DC)max.
- 0.065 Ohm
- Test frequency
- 0.1 MHz
- Design
- CHARGECOIL
- Length
- 100 mm
- Width
- 55 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.