VC1019-181K-UL
Description:
VC1019 180uH 1980mA 10%
Supplier:
3L
Matchcode:
INDA180U10%
Rutronik No.:
IND21490
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
- Inductance
- 180 µH
- Mounting
- AXIAL
- Current rated
- 1980 mA
- Tolerance
- 10 %
- Technology
- COATED
- R(DC)typ.
- 0.15 Ohm
- R(DC)max.
- 22.86 Ohm
- Length
- 11.5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- VC1019
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.