VC0513-221K-UL-T5X2-SN
image shown is a representation only
Description:
VC0513 220uH 508mA 10%
Supplier:
3L
Matchcode:
INDA220U10%
Rutronik No.:
IND7033
Unit Pack:
1000
MOQ:
6000
Packaging:
REEL
- Inductance
- 220 µH
- Mounting
- AXIAL
- Current rated
- 508 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.34 Ohm
- R(DC)max.
- 0.43 Ohm
- Design
- FERRITE
- Enclosure type
- UL TUBE
- Length
- 16.5 mm
- Diameter
- 6.8 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Series
- VC0513
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.