TC-221M-4A-8026-SN
image shown is a representation only
Description:
TC-221M 220uH 4000mA 20%
Supplier:
3L
Matchcode:
INDS220U4A
Rutronik No.:
IND6836
Unit Pack:
125
MOQ:
1250
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 220 µH
- Mounting
- THT
- Current rated
- 4000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)max.
- 0.059 Ohm
- Design
- VERTICAL
- Enclosure type
- OPEN
- Width
- 11.5 mm
- Diameter
- 26 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Weight
- 17.9 g
- Series
- TC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.