TBH3615-842NX3-7.5A


Description:
TBH3615 8400uH 7,5A +50%/-30%
Supplier:
3L
Matchcode:
INDK8400U50%
Rutronik No.:
IND21607
Unit Pack:
100
MOQ:
4000
Packaging:
TRAY
- Inductance
- 8400 µH
- Mounting
- THT
- Current I
- 7500 mA
- DCR
- 0.05 Ohm
- Enclosure type
- OPEN
- Tolerance
- +50/-30 %
- Technology
- WIREWOUND
- Length
- 43 mm
- Width
- 43 mm
- Height
- 35 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Testfrequency/Q
- 0.01 MHz
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.