TBCX2-1.46MH-157125
Description:
TBCX2 1,46mH 66Ts 10%
Supplier:
3L
Matchcode:
INDK2X1460
Rutronik No.:
IND21589
Unit Pack:
100
MOQ:
2500
Packaging:
BULK
- Inductance
- 1460 µH
- Mounting
- THT
- Enclosure type
- OPEN
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 48 mm
- Width
- 44.5 mm
- Height
- 48 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.