SMTSDR322520-100K
Description:
SMTS 10uH 0,19A 10%
Supplier:
3L
Matchcode:
INDC10U10%
Rutronik No.:
IND21369
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 190 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.8 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- SFR
- 20 MHz
- Quality
- 35
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.