SMTSDR321618C-470K
Description:
SMTSDR 47uH 0,1A 10%
Supplier:
3L
Matchcode:
INDC47U20%
Rutronik No.:
IND21439
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 100 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 10.4 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.8 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- SFR
- 10 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.