SMTLF3922P-110N
Description:
SMTLF 2x11µH mA 30% WWT
Supplier:
3L
Matchcode:
INDK2X11U30%
Rutronik No.:
IND19897
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Inductance
- 11X2 µH
- Mounting
- SMD
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Testfrequency/Z
- 0,1 MHz
- Technology
- WIREWOUND
- Length
- 9,5 mm
- Width
- 6 mm
- Height
- 5,5 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- SMTLF
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.