SMTDRRI0402-103M
Description:
SMTDRRI0402 10mH 20mA 20%
Supplier:
3L
Matchcode:
INDC10000U20%
Rutronik No.:
IND21197
Unit Pack:
2000
MOQ:
1
Packaging:
REEL
- Inductance
- 10000 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Current sat.
- 20 mA
- R(DC)max.
- 32.8 Ohm
- Test frequency
- 0.1 MHz
- Length
- 6.6 mm
- Width
- 4.45 mm
- Height
- 2.92 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Quality
- 50
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.