SMTDRH104R-220M-3.3A
Description:
SMTDRH104R 22uH 3300mA 30% WWT
Supplier:
3L
Matchcode:
INDC22U30%
Rutronik No.:
IND20341
Unit Pack:
750
MOQ:
4500
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 2850 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 3300 mA
- R(DC)max.
- 0,073 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10,3 mm
- Width
- 10,4 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.