SMTDR78-472K-0.1A


Description:
SMTDR78 4700uH 0,1A 10%
Supplier:
3L
Matchcode:
INDC4700U20%
Rutronik No.:
IND21311
Unit Pack:
500
MOQ:
60000
Packaging:
REEL
- Inductance
- 4700 µH
- Mounting
- SMD
- Current rated
- 100 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 100 mA
- R(DC)max.
- 15 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- UNSHIELDED
- Length
- 7.8 mm
- Width
- 7 mm
- Height
- 7 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.