SMTDR75-101M
Description:
SMTDR75 100uH 1080mA 20% WWT
Supplier:
3L
Matchcode:
INDC100U20%
Rutronik No.:
IND18476
Unit Pack:
1000
MOQ:
30000
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 1080 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 920 mA
- R(DC)max.
- 0.43 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 7.8 mm
- Width
- 7 mm
- Height
- 5 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Series
- SMTDR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.