SMTDR52-471K
Description:
SMTDR52 470µH 350mA 30% WWT
Supplier:
3L
Matchcode:
INDC470U30%
Rutronik No.:
IND18961
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
- Inductance
- 470 µH
- Mounting
- SMD
- Current rated
- 350 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 280 mA
- R(DC)typ.
- 5,54 Ohm
- R(DC)max.
- 6,7 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5,8 mm
- Width
- 5,2 mm
- Height
- 2,5 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.