SMTDR1306HC-220M
Description:
SMTDR1306HC 22uH 5500mA 20% WW
Supplier:
3L
Matchcode:
INDC22U20%
Rutronik No.:
IND20670
Unit Pack:
250
MOQ:
250
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 5500 mA
- Current sat.
- 9000 mA
- R(DC)typ.
- 0,033 Ohm
- R(DC)max.
- 0,04 Ohm
- Test frequency
- 0,1 MHz
- Length
- 22,5 mm
- Width
- 15,3 mm
- Height
- 8 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.