SMTDR1206-151M


Description:
SMTDR1206 150uH 1300mA 20% WWT
Supplier:
3L
Matchcode:
INDC150U20%
Rutronik No.:
IND19757
Unit Pack:
400
MOQ:
3200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 1300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2600 mA
- R(DC)typ.
- 0.22 Ohm
- R(DC)max.
- 0.25 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 18.54 mm
- Width
- 15.24 mm
- Height
- 7.11 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- SMTDR1206
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.