PKS0809-182K-UL
Description:
PKS0809 1,8mH 210mA 10% WWT
Supplier:
3L
Matchcode:
INDR1800U10%
Rutronik No.:
IND19673
Unit Pack:
6000
MOQ:
6000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1800 µH
- Mounting
- RADIAL
- Current rated
- 210 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 3,21 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 11,5 mm
- Width
- 5 mm
- Height
- 5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Weight
- 2,07 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.