PKS0606-102K-C4.0-TF
Description:
PKS0606 1000uH 190mA 10% WWT
Supplier:
3L
Matchcode:
INDR1000U10%
Rutronik No.:
IND17336
Unit Pack:
750
MOQ:
10500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Current rated
- 190 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 4.45 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 6.5 mm
- Diameter
- 6.5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Series
- PKS0606
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.