PKB1213-470K
Description:
PKB1213 47uH 3000mA 10% WWT
Supplier:
3L
Matchcode:
INDR47U10%
Rutronik No.:
IND22525
Unit Pack:
160
MOQ:
160
Packaging:
BOX
- Inductance
- 47 µH
- Mounting
- RADIAL
- Current rated
- 3000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.06728 Ohm
- R(DC)max.
- 0.085 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Pitch
- 7.5 mm
- Height
- 23.56 mm
- Diameter
- 12.59 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.