PK1012-151K-B4.5-SN
image shown is a representation only
Description:
PK1012 150uH 1300mA 10%
Supplier:
3L
Matchcode:
INDR150U10%
Rutronik No.:
IND7400
Unit Pack:
1600
MOQ:
11200
Packaging:
BULK
- Inductance
- 150 µH
- Mounting
- RADIAL
- Current rated
- 1300 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.18 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 6 mm
- Length
- 15 mm
- Diameter
- 12 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Series
- PK1012
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.