PK0406-101K-UL
image shown is a representation only
Description:
PK0406 100uH 400mA 10% WWT
Supplier:
3L
Matchcode:
INDR100U10%
Rutronik No.:
IND10943
Unit Pack:
2500
MOQ:
2500
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 400 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1 Ohm
- Design
- FERRITE
- Pitch
- 2 mm
- Length
- 8 mm
- Diameter
- 5,5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Quality
- 45
- Series
- PK0406
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.