PHP252012P-1R0M
image shown is a representation only
Description:
PHP2520 1,0uH 4,2A 20%
Supplier:
3L
Matchcode:
INDC1,0U20%
Rutronik No.:
IND20392
Unit Pack:
3000
MOQ:
30000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 4200 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 5500 mA
- R(DC)typ.
- 0,35 Ohm
- R(DC)max.
- 0,4 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.