MF1112-151K-TF
Description:
MF1112 150uH 1100mA 10%
Supplier:
3L
Matchcode:
INDR150U10%
Rutronik No.:
IND17143
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 150 µH
- Mounting
- RADIAL
- Current rated
- 1100 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 1300 mA
- R(DC)max.
- 0.26 Ohm
- Test frequency
- 0.796 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Pitch
- 5 mm
- Height
- 12.2 mm
- Diameter
- 11.2 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- SFR
- 3.1 MHz
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.