LFTB2008-702N-7A
Description:
LFTB2008 7000uH 7A +50/-30%
Supplier:
3L
Matchcode:
INDK2X7000U+50/-30%
Rutronik No.:
IND21626
Unit Pack:
3060
MOQ:
3060
Packaging:
TRAY
- Inductance
- 70000X2 µH
- Mounting
- THT
- Current I
- 7000 mA
- DCR
- 0.02 Ohm
- Enclosure type
- OPEN
- Tolerance
- +50/-30 %
- Length
- 28 mm
- Width
- 12 mm
- Height
- 33 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.