LFD648075-800-102
Description:
LFD648075 80uH 1000R/100MHz
Supplier:
3L
Matchcode:
INDK2X80UH
Rutronik No.:
IND22626
Unit Pack:
4000
MOQ:
4000
Packaging:
BULK
- Inductance
- 80X2 µH
- Mounting
- THT
- Current rated
- 500 mA
- Tolerance
- 35 %
- R(DC)max.
- 0.052 Ohm
- Design
- OPEN
- Pitch
- 5 mm
- Length
- 7.5 mm
- Width
- 6.4 mm
- Height
- 10 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Quality
- 0.052
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.