EC46-103K-T5-SN
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L EC46-103K-T5-SN](https://www.rutronik24.com/pim/supplier/3l/medium/3l-ec46-103k-t5-sn.jpg)
image shown is a representation only
Description:
EC46 10000uH 38mA 10%
Supplier:
3L
Matchcode:
INDA10000U10%
Rutronik No.:
IND6823
Unit Pack:
3000
MOQ:
30000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10000 µH
- Mounting
- AXIAL
- Current rated
- 38 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 70 Ohm
- Test frequency
- 0.0796 MHz
- Enclosure type
- EPOXY COAT
- Length
- 12 mm
- Diameter
- 5 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- SFR
- 0.48 MHz
- Quality
- 50
- Series
- EC46
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.