SI321101432


image shown is a representation only
Description:
2JF0604P CELLULAR Flexible Polymer
Supplier:
2J
Matchcode:
2JF0604P-010MC137-C292GRST
Rutronik No.:
WIREAC3372
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Adhesive
- Standard
- Cellular
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
Key Features
CELLULAR
- 824-960 MHz
- 1710-2170 MHz
Self-Adhesive
Flexible Material
Ground Plane Independent
Dimensions 74.9 x 8.1 x 0.1 mm
Customizable Cable and Connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.