SI321100993


Description:
2JF0224P 4G LTE FPC U.FL 40x7mm
Supplier:
2J
Matchcode:
2JF0883P-015MC137-UFL_CU008051
Rutronik No.:
WIREAC3222
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- FPC
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.37
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Size
- 40 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.