SI311103163


Description:
2J7B83Ba, Black, Screw Mount, 5G-1 30cm
Supplier:
2J
Matchcode:
2J7B83Ba-030LL195-C273_C348_CU
Rutronik No.:
WIREAC3323
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 5G/GNSS/WL
- Frequency
- 698-6000 M Hz
- Connector (1)
- Fakra/f(D)
- Connector (2)
- Fakra/f(Z)
- Cable type
- LL195
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.