SI304100559
Description:
MAGNETIC M Ant 2J3524M SMA/m
Supplier:
2J
Matchcode:
2J3524M-125RG174-C20NRST_CU008
Rutronik No.:
WIREAC3179
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Magnetic
- Standard
- Cellular
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Cable length
- 1250 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.